There are no models available for this part yet.
Overview of AZ2150-1A-110D by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54110DM/R | Rochester Electronics LLC | 54110DM/R | |
R5F64110DFB#U0 | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
467-5110-D62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, left, D-Key, 6.25mm (0.246in), Header. |
Price & Stock for AZ2150-1A-110D by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ2150-1A-110D-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 110V Min Qty: 2000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6685 | Buy Now | |
Future Electronics | AZ21501 Series 40 A SPST-NO (1 Form A) 110 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$1.6400 / $1.7800 | Buy Now | ||
Onlinecomponents.com | 40A Mini Power Relay 110VDC coil SPST-NO RoHS: Compliant |
1598 In Stock |
|
$1.8100 / $3.0700 | Buy Now | ||
Master Electronics | 40A Mini Power Relay 110VDC coil SPST-NO RoHS: Compliant |
1598 In Stock |
|
$1.8100 / $3.0700 | Buy Now |
CAD Models for AZ2150-1A-110D by American ZETTLER Inc
Part Data Attributes for AZ2150-1A-110D by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Relay Type
|
POWER/SIGNAL RELAY
|
Alternate Parts for AZ2150-1A-110D
This table gives cross-reference parts and alternative options found for AZ2150-1A-110D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2150-1A-110D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2150-1A-5D | Power/Signal Relay, 1 Form A, SPST, Latched, 7.3VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1A-110D vs AZ2150-1A-5D |
AZ2150-1A-15DEF | Power/Signal Relay, 1 Form A, SPST, Latched, 22.5VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1A-110D vs AZ2150-1A-15DEF |
AZ2150-1A-5DEF | Power/Signal Relay, 1 Form A, SPST, Latched, 7.3VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1A-110D vs AZ2150-1A-5DEF |
AZ2150-1A-24D | Power/Signal Relay, 1 Form A, SPST, Latched, 36.1VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1A-110D vs AZ2150-1A-24D |
AZ2150-1A-9DEF | Power/Signal Relay, 1 Form A, SPST, Latched, 13.9VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1A-110D vs AZ2150-1A-9DEF |
AZ2150-1A-70DE | Power/Signal Relay, 1 Form A, SPST, Latched, 104.4VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1A-110D vs AZ2150-1A-70DE |
AZ2150-1A-5DE | Power/Signal Relay, 1 Form A, SPST, Latched, 7.3VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1A-110D vs AZ2150-1A-5DE |
AZ2151-1A-24D | Power/Signal Relay, 1 Form A, SPST, Latched, 36.1VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1A-110D vs AZ2151-1A-24D |