Part Details for AZ2150-1AE-110D by American ZETTLER Inc
Overview of AZ2150-1AE-110D by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54110DM/R | Rochester Electronics LLC | 54110DM/R | |
R5F64110DFB#U0 | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
467-5110-D62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, left, D-Key, 6.25mm (0.246in), Header. |
Price & Stock for AZ2150-1AE-110D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2150-1AE-110D-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 110V Min Qty: 2000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6685 | Buy Now |
|
Future Electronics | AZ2150 Series 40 A SPST-NO (1 Form A) 110 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$1.6400 / $1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now |