Part Details for AZ2150-1B-12DE by American ZETTLER Inc
Overview of AZ2150-1B-12DE by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ2150-1B-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 40A Mini Power Relay 12VDC coil SPST-NC RoHS: Compliant |
710 In Stock |
|
$0.8700 / $1.2000 | Buy Now |
|
Master Electronics | 40A Mini Power Relay 12VDC coil SPST-NC RoHS: Compliant |
710 In Stock |
|
$0.8700 / $1.2000 | Buy Now |
Part Details for AZ2150-1B-12DE
AZ2150-1B-12DE CAD Models
AZ2150-1B-12DE Part Data Attributes
|
AZ2150-1B-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2150-1B-12DE
American ZETTLER Inc
Power/Signal Relay, 1 Form B, SPST, Latched, 17.5VDC (Coil), 30A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 26.9 mm | |
Body Height | 19.1 mm | |
Body Length or Diameter | 31.8 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Resistance | 155 Ω | |
Coil Voltage(DC)-Max | 17.5 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 10000VA@300VAC | |
Contact (AC) Max Rating R Load | 30A@300VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Power Rating R Load | 900W@30VDC | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Resistance | 20 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 6 | |
Operate Time | 12 ms | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 31.8mm x 26.9mm x 19.1mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY | |
Terminal Finish | TIN | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |