There are no models available for this part yet.
Overview of AZ2151-1A-70DE by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ2151-1A-70DE by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ2151-1A-70DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 70V Min Qty: 300 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7614 | Buy Now | |
Future Electronics | AZ2151 Series 40 A SPST-NO 70 VDC Through Hole Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Box | 0Box |
|
$1.5300 / $1.6800 | Buy Now | ||
Onlinecomponents.com | 40A Mini Power Relay 70VDC coil SPST-NO RoHS: Compliant |
38 In Stock |
|
$1.1800 / $1.9800 | Buy Now | ||
Master Electronics | 40A Mini Power Relay 70VDC coil SPST-NO RoHS: Compliant |
38 In Stock |
|
$1.1800 / $1.9800 | Buy Now |
CAD Models for AZ2151-1A-70DE by American ZETTLER Inc
Part Data Attributes for AZ2151-1A-70DE by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Body Breadth
|
26.9 mm
|
Body Height
|
19.1 mm
|
Body Length or Diameter
|
31.8 mm
|
Coil Operate Voltage(DC)
|
52.5 V
|
Coil Resistance
|
5500 Ω
|
Coil Voltage(DC)-Max
|
104.4 V
|
Coil Voltage-Nom
|
70 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
10000VA@300VAC
|
Contact (AC) Max Rating R Load
|
40A@300VAC
|
Contact Current(AC)-Max
|
40 A
|
Contact Current(DC)-Max
|
40 A
|
Contact (DC) Max Power Rating R Load
|
900W@30VDC
|
Contact (DC) Max Rating R Load
|
40A@30VDC
|
Contact Resistance
|
20 mΩ
|
Contact Voltage(AC)-Max
|
300 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver Cadmium Oxide
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e3
|
Number of Terminals
|
6
|
Operate Time
|
12 ms
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Physical Dimension
|
31.8mm x 26.9mm x 19.1mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
LATCHED
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Sealing
|
EPOXY
|
Terminal Finish
|
TIN
|
Terminal Length
|
0.0032994665989331978 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for AZ2151-1A-70DE
This table gives cross-reference parts and alternative options found for AZ2151-1A-70DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2151-1A-70DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2150-1A-5D | Power/Signal Relay, 1 Form A, SPST, Latched, 7.3VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-70DE vs AZ2150-1A-5D |
AZ2150-1A-15DEF | Power/Signal Relay, 1 Form A, SPST, Latched, 22.5VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-70DE vs AZ2150-1A-15DEF |
AZ2150-1A-5DEF | Power/Signal Relay, 1 Form A, SPST, Latched, 7.3VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-70DE vs AZ2150-1A-5DEF |
AZ2150-1A-24D | Power/Signal Relay, 1 Form A, SPST, Latched, 36.1VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-70DE vs AZ2150-1A-24D |
AZ2150-1A-9DEF | Power/Signal Relay, 1 Form A, SPST, Latched, 13.9VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-70DE vs AZ2150-1A-9DEF |
AZ2150-1A-70DE | Power/Signal Relay, 1 Form A, SPST, Latched, 104.4VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-70DE vs AZ2150-1A-70DE |
AZ2150-1A-5DE | Power/Signal Relay, 1 Form A, SPST, Latched, 7.3VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-70DE vs AZ2150-1A-5DE |
AZ2150-1A-110D | Power/Signal Relay, 1 Form A, SPST, Latched, 163.2VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-70DE vs AZ2150-1A-110D |
AZ2151-1A-24D | Power/Signal Relay, 1 Form A, SPST, Latched, 36.1VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1A-70DE vs AZ2151-1A-24D |