Part Details for AZ2200-1A-12D by American ZETTLER Inc
Overview of AZ2200-1A-12D by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2200-1A-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2200-1A-12D-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 12V Min Qty: 2000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6685 | Buy Now |
|
Future Electronics | AZ2200 Series SPST-NO (1 Form A) 12 V 30 A Quick Connect Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$2.9900 / $3.2400 | Buy Now |
|
Onlinecomponents.com | 30 AMP Mini Power Relay 12VDC coil SPST-NO RoHS: Compliant |
30 In Stock |
|
$1.4500 / $3.1800 | Buy Now |
|
Master Electronics | 30 AMP Mini Power Relay 12VDC coil SPST-NO RoHS: Compliant |
30 In Stock |
|
$1.4500 / $3.1800 | Buy Now |