Part Details for AZ2200-1AE-18DE by American ZETTLER Inc
Overview of AZ2200-1AE-18DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85418DEMO1Z | Renesas Electronics Corporation | 800mA Synchronous Buck Regulator Demonstration Board | |
ISL8018DEMO1Z | Renesas Electronics Corporation | 8A Low Quiescent Current High-Efficiency Synchronous Buck Regulator Demonstration Board | |
G800F586018DEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 2x10Pin, FULL G/F, NY6T, 4.0mm*2.5mm*3.0mm, Color-Black, Bag |
Price & Stock for AZ2200-1AE-18DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2200-1AE-18DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 18V Min Qty: 2000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6685 | Buy Now |
|
Future Electronics | AZ2200 Series SPST-NO (1 Form A) 18 V 30 A Through Hole Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$1.6400 / $1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now |