AZ221934YL001
Alpha Wire
Description: Wire And Cable,

Overview of AZ221934YL001 by Alpha Wire

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for AZ221934YL001 by Alpha Wire
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ221934YL001 by Alpha Wire

AZ221934YL001
Alpha Wire
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALPHA WIRE CO
Reach Compliance Code
compliant
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Side1
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.33 mm2
DIN Conformance
NO
Diameter
1.32 mm
IEC Conformance
NO
Insulator Material
ETHYLENE TETRAFLUOROETHYLENE
Length
304.8 mm
MIL Conformance
NO
Number of Conductors
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Rated Voltage
848 V
Resistance
15.1 Ω
Shielding
YES
Stranding
19X34
Wire Gauge
22 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. AZ221934YL001
    Alpha Wire
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ221934YL001 by Alpha Wire.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ221934YL001 by Alpha Wire

Select Manufacturer
Which Manufacturer of AZ221934YL001 would you like to use for your alert(s)?
  • Please alert me when AZ221934YL001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ221934YL001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ221934YL001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ221934YL001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ221934YL001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ221934YL001 by Alpha Wire

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: