There are no models available for this part yet.
Overview of AZ2250-1AT-48DF by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F24248DFPV | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | |
R4F24248DFAU | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) | |
9248DF-39LF | Renesas Electronics Corporation | Frequency Generator & Integrated Buffers for PENTIUM/ProTM |
Price & Stock for AZ2250-1AT-48DF by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ2250-1AT-48DF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 48V Min Qty: 2000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8948 | Buy Now | |
Future Electronics | AZ2250 Series 30 A SPST-NO 48 VDC Through Hole Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$1.8600 / $2.0200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $4.5600 | Buy Now |
CAD Models for AZ2250-1AT-48DF by American ZETTLER Inc
Part Data Attributes for AZ2250-1AT-48DF by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|
Related Parts for AZ2250-1AT-48DF
-
AZ21501-1AH-110DEPower/Signal Relays
-
ATSAM4N8CA-CFUMicrocontrollers
-
B120BE-13Rectifier Diodes
-
AUIRLR3110ZPower Field-Effect Transistors
-
AXA010A0X3ZPower Supply Modules
-
AZ23C13-G3-18Zener Diodes
-
AZ1117CH-3.3TRG1Linear Regulator ICs
-
MP6205DN-LF-ZPower Management Circuits
-
AZ22801-1CE-220AEOther Relays