Part Details for AZ2270-1CET-24DEF by American ZETTLER Inc
Overview of AZ2270-1CET-24DEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW9992-NA1-CET | Renesas Electronics Corporation | Low Power NTSC/PAL Video Decoder with Differential CVBS Inputs and MIPI-CSI2 Output Interface |
Price & Stock for AZ2270-1CET-24DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2270-1CET-24DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 30A 24V Min Qty: 2000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4886 | Buy Now |
|
Future Electronics | AZ2270 Series SPDT (1 Form C) 24 V 30 A Through Hole Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$2.4400 / $2.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $5.9500 | Buy Now |
Part Details for AZ2270-1CET-24DEF
AZ2270-1CET-24DEF CAD Models
AZ2270-1CET-24DEF Part Data Attributes
|
AZ2270-1CET-24DEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2270-1CET-24DEF
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 32VDC (Coil), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 27.5 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 32.4 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Resistance | 660 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 8310VA@277VAC | |
Contact (DC) Max Power Rating R Load | 840W@28VDC | |
Contact Resistance | 50 mΩ | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 32.4mm x 27.5mm x 27.8mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | EPOXY | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |