Part Details for AZ2280-1A-12DF by American ZETTLER Inc
Overview of AZ2280-1A-12DF by American ZETTLER Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64112DFB#U0 | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
R5F21112DFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for AZ2280-1A-12DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2280-1A-12DF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 12V Min Qty: 2000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7109 | Buy Now |
DISTI #
70954420
|
RS | Relay Power Miniature, 40A, SPST, 12 VDC, 1 Form A, Series AZ2280 | American Zettler Inc. AZ2280-1A-12DF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 | RFQ |
|
Future Electronics | AZ2280 Series 30 A SPST 12 VDC Chassis Mount Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Tray | 0Tray |
|
$1.6800 / $1.8300 | Buy Now |
|
Onlinecomponents.com | 40AMP Mini Power Relay 12VDC coil SPST-NO RoHS: Compliant |
12640 In Stock |
|
$1.9200 / $2.6400 | Buy Now |
DISTI #
52377578
|
Verical | Power Relay 12VDC 30A SPST-NO(50.2x27.5x27.8)mm Flange Min Qty: 40 Package Multiple: 40 Date Code: 2001 | Americas - 12640 |
|
$2.5740 / $3.4320 | Buy Now |
|
Master Electronics | 40AMP Mini Power Relay 12VDC coil SPST-NO RoHS: Compliant |
12640 In Stock |
|
$1.9200 / $2.6400 | Buy Now |
Part Details for AZ2280-1A-12DF
AZ2280-1A-12DF CAD Models
AZ2280-1A-12DF Part Data Attributes
|
AZ2280-1A-12DF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2280-1A-12DF
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 15.4VDC (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ2280-1A-12DF
This table gives cross-reference parts and alternative options found for AZ2280-1A-12DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2280-1A-12DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2280-1A-12DEF | Power/Signal Relay, 1 Form A, SPST, Latched, 15.4VDC (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2280-1A-12DF vs AZ2280-1A-12DEF |
AZ2280-1A-24DF | Power/Signal Relay, 1 Form A, SPST, Latched, 32VDC (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2280-1A-12DF vs AZ2280-1A-24DF |
AZ2280-1A-6DF | Power/Signal Relay, 1 Form A, SPST, Latched, 7.8VDC (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2280-1A-12DF vs AZ2280-1A-6DF |