Part Details for AZ2280-1A-24AEF by American ZETTLER Inc
Overview of AZ2280-1A-24AEF by American ZETTLER Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924AEF22-XXN-25.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for AZ2280-1A-24AEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2280-1A-24AEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2280 In Stock |
|
$2.6573 / $3.9800 | Buy Now |
DISTI #
70954423
|
RS | Relay Power Miniature, 40A, SPST, 24 VAC, 1 Form A, Series AZ2280 | American Zettler Inc. AZ2280-1A-24AEF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8700 | RFQ |
|
Future Electronics | AZ2280 Series SPST-NO (1 Form A) 24 V 40 A Chassis Mount Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$2.5100 / $2.7100 | Buy Now |
|
Onlinecomponents.com | 40AMP Mini Power Relay 24VAC coil SPST-NO RoHS: Compliant |
2905 In Stock |
|
$2.3800 / $3.3200 | Buy Now |
DISTI #
65252565
|
Verical | Power Relay 24VAC 30A SPST-NO(50.2x27.5x27.8)mm Flange RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2210 | Americas - 2880 |
|
$3.1850 / $4.3160 | Buy Now |
|
Master Electronics | 40AMP Mini Power Relay 24VAC coil SPST-NO RoHS: Compliant |
2905 In Stock |
|
$2.3800 / $3.3200 | Buy Now |
Part Details for AZ2280-1A-24AEF
AZ2280-1A-24AEF CAD Models
AZ2280-1A-24AEF Part Data Attributes
|
AZ2280-1A-24AEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2280-1A-24AEF
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |
Alternate Parts for AZ2280-1A-24AEF
This table gives cross-reference parts and alternative options found for AZ2280-1A-24AEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2280-1A-24AEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2280-1A-240AEF | Power/Signal Relay, 1 Form A, SPST, Latched, 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ2280-1A-24AEF vs AZ2280-1A-240AEF |
AZ2280-1A-120AEF | Power/Signal Relay, 1 Form A, SPST, Latched, 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ2280-1A-24AEF vs AZ2280-1A-120AEF |