There are no models available for this part yet.
Overview of AZ22801-1C-120AE by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for AZ22801-1C-120AE by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ22801-1C-120AE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 120V Min Qty: 400 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0865 | Buy Now | |
Future Electronics | AZ22801 Series SPDT (1 Form C) 120 V 40 A Chassis Mount Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$3.0300 / $3.1600 | Buy Now | ||
Onlinecomponents.com | 40AMP Mini Power Relay 120VAC coil SPDT RoHS: Compliant |
91 In Stock 400 On Order |
|
$3.0300 / $5.2500 | Buy Now | ||
Master Electronics | 40AMP Mini Power Relay 120VAC coil SPDT RoHS: Compliant |
91 In Stock 400 On Order |
|
$3.0300 / $5.2500 | Buy Now |
CAD Models for AZ22801-1C-120AE by American ZETTLER Inc
Part Data Attributes for AZ22801-1C-120AE by American ZETTLER Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
JESD-609 Code
|
e2
|
Relay Type
|
POWER/SIGNAL RELAY
|
Terminal Finish
|
TIN COPPER
|