Part Details for AZ22801-1C-120AF by American ZETTLER Inc
Overview of AZ22801-1C-120AF by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ22801-1C-120AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ22801-1C-120AF-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 120V Min Qty: 400 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$3.1512 | Buy Now |
|
Future Electronics | AZ22801 Series SPDT (1 Form C) 120 V 40 A Chassis Mount Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$3.0900 / $3.2300 | Buy Now |
|
Onlinecomponents.com | 40AMP Mini Power Relay 120VAC coil SPDT RoHS: Compliant |
11 In Stock |
|
$3.1400 / $5.3600 | Buy Now |
|
Master Electronics | 40AMP Mini Power Relay 120VAC coil SPDT RoHS: Compliant |
11 In Stock |
|
$3.1400 / $5.3600 | Buy Now |