There are no models available for this part yet.
Overview of AZ2501LP1-1B-24D by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AZ2501LP1-1B-24D by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ2501LP1-1B-24D-ND
|
DigiKey | RELAY GEN PURPOSE SPST 60A 24V Min Qty: 420 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$4.9288 | Buy Now | |
Future Electronics | AZ2501L Series SPST-NC (1 Form B) 24 V 60 A Through Hole Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 20 Container: Box | 0Box |
|
$4.8400 / $5.2700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7900 / $7.9300 | Buy Now |
CAD Models for AZ2501LP1-1B-24D by American ZETTLER Inc
Part Data Attributes for AZ2501LP1-1B-24D by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
JESD-609 Code
|
e3
|
Relay Type
|
POWER/SIGNAL RELAY
|
Terminal Finish
|
TIN
|
Related Parts for AZ2501LP1-1B-24D
-
AZ2501LP1-1A-24DPower/Signal Relays
-
ATSAMD21E16B-MFTMicrocontrollers
-
B150AE-13Rectifier Diodes
-
AXA003A0X-SRZPower Supply Modules
-
AZ23C10-HE3-08Zener Diodes
-
AZ1117T-3.3E1Linear Regulator ICs
-
AZ7029RTR-G1Power Management Circuits
-
AZ22801-1AE-12DEOther Relays
-
AVR-M1608C270KT6ABNon-linear Resistors