Part Details for AZ2501P1-1A-12DW by American ZETTLER Inc
Overview of AZ2501P1-1A-12DW by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC23C12DWVR | Texas Instruments | Fast-response, reinforced, isolated window comparator with adjustable threshold and latch function 8-SOIC -40 to 125 | |
UCC28512DW | Texas Instruments | Advanced PFC/PWM Combination Controllers 20-SOIC -40 to 105 | |
UCC28512DWG4 | Texas Instruments | Advanced PFC/PWM Combination Controllers 20-SOIC -40 to 105 |
Price & Stock for AZ2501P1-1A-12DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2501P1-1A-12DW-ND
|
DigiKey | RELAY GEN PURPOSE SPST 50A 12V Min Qty: 420 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9307 | Buy Now |
|
Future Electronics | AZ2501 Series SPST-NO (1 Form A) 12 V 50 A Through HoleLatching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 20 Container: Box | 0Box |
|
$5.8200 / $5.9400 | Buy Now |
|
Onlinecomponents.com | 50AMP Latching Power Relay 12VDC coil SPST-NO RoHS: Compliant |
76 In Stock |
|
$6.0000 / $10.2000 | Buy Now |
DISTI #
51571245
|
Verical | Power Relay 12VDC 50A SPST(39.3mm 15.3mm 33.7mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1812 | Americas - 75 |
|
$7.9690 / $13.2600 | Buy Now |
|
Master Electronics | 50AMP Latching Power Relay 12VDC coil SPST-NO RoHS: Compliant |
76 In Stock |
|
$6.0000 / $10.2000 | Buy Now |
Part Details for AZ2501P1-1A-12DW
AZ2501P1-1A-12DW CAD Models
AZ2501P1-1A-12DW Part Data Attributes
|
AZ2501P1-1A-12DW
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2501P1-1A-12DW
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, 15.6VDC (Coil), DC Input, Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |