Part Details for AZ2501P1-1A-24DE by American ZETTLER Inc
Overview of AZ2501P1-1A-24DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
ISL8024DEMO2Z | Renesas Electronics Corporation | Power Module for Xilinx RFSoC Applications Demonstration Board | |
HS9-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers |
Price & Stock for AZ2501P1-1A-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2501P1-1A-24DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 50A 24V Min Qty: 420 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9307 | Buy Now |
|
Future Electronics | AZ2501 Series 50 A SPST 24 VDC PCB Mount Sealed Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.8200 / $5.9400 | Buy Now |
|
Onlinecomponents.com | 50AMP Latching Power Relay 24VDC coil SPST-NO RoHS: Compliant | 0 |
|
$4.5400 / $9.5200 | Buy Now |
Part Details for AZ2501P1-1A-24DE
AZ2501P1-1A-24DE CAD Models
AZ2501P1-1A-24DE Part Data Attributes
|
AZ2501P1-1A-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2501P1-1A-24DE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, 31.2VDC (Coil), DC Input, Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |