Part Details for AZ2501P2-1A-12DE by American ZETTLER Inc
Overview of AZ2501P2-1A-12DE by American ZETTLER Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2501P2-1A-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2501P2-1A-12DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 50A 12V Min Qty: 420 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$6.0438 | Buy Now |
DISTI #
70132452
|
RS | RELAY, POWER, LATCHING, 50A, SPST, 12VDC, 1 FORM A, SEALED, DUAL COIL | American Zettler Inc. AZ2501P2-1A-12DE RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 | RFQ |
|
Future Electronics | AZ2501 Series 50 A SPST 12 VDC PCB Mount Sealed Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Bulk | 0Bulk |
|
$5.9300 / $6.1700 | Buy Now |
|
Onlinecomponents.com | 50AMP Latching Power Relay 12VDC coil SPST-NO RoHS: Compliant |
2180 In Stock |
|
$5.8800 / $7.3200 | Buy Now |
DISTI #
66971199
|
Verical | Power Relay 12VDC 50A SPST-NO(39.3x15.3x30.5)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2302 | Americas - 2180 |
|
$7.5879 / $9.5189 | Buy Now |
|
Master Electronics | 50AMP Latching Power Relay 12VDC coil SPST-NO RoHS: Compliant |
2180 In Stock |
|
$5.8800 / $7.3200 | Buy Now |
Part Details for AZ2501P2-1A-12DE
AZ2501P2-1A-12DE CAD Models
AZ2501P2-1A-12DE Part Data Attributes
|
AZ2501P2-1A-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2501P2-1A-12DE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, 15.6VDC (Coil), DC Input, Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |