Part Details for AZ2501P2-1A-12DK by American ZETTLER Inc
Overview of AZ2501P2-1A-12DK by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841S012DKILFT | Renesas Electronics Corporation | Crystal-to-0.7V Differential HCSL/LVCMOS Frequency Synthesizer | |
841S012DKILF | Renesas Electronics Corporation | Crystal-to-0.7V Differential HCSL/LVCMOS Frequency Synthesizer |
Price & Stock for AZ2501P2-1A-12DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 50AMP Latching Power Relay 12VDC coil SPST-NO RoHS: Compliant |
15 In Stock |
|
$5.2300 / $15.1600 | Buy Now |
DISTI #
51553856
|
Verical | Power Relay 12VDC 50A SPST-NO(39.3x15.3x30.5)mm THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1103 | Americas - 15 |
|
$6.7990 / $19.7080 | Buy Now |
|
Master Electronics | 50AMP Latching Power Relay 12VDC coil SPST-NO RoHS: Compliant |
15 In Stock |
|
$5.2300 / $15.1600 | Buy Now |
Part Details for AZ2501P2-1A-12DK
AZ2501P2-1A-12DK CAD Models
AZ2501P2-1A-12DK Part Data Attributes
|
AZ2501P2-1A-12DK
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2501P2-1A-12DK
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, 15.6VDC (Coil), DC Input, Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |