Part Details for AZ2501P2-1A-24DW by American ZETTLER Inc
Overview of AZ2501P2-1A-24DW by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48288218AFF-E24-DW1 | Renesas Electronics Corporation | Low Latency DRAM, T-TFBGA, /Tray | |
UPD48288118AFF-E24-DW1-A | Renesas Electronics Corporation | Low Latency DRAM, T-TFBGA, /Tray | |
UPD48288218AFF-E24-DW1-A | Renesas Electronics Corporation | Low Latency DRAM, T-TFBGA, /Tray |
Price & Stock for AZ2501P2-1A-24DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2501P2-1A-24DW-ND
|
DigiKey | RELAY GEN PURPOSE SPST 50A 24V Min Qty: 420 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$5.7045 | Buy Now |
|
Future Electronics | AZ2501 Series 50 A SPST-NO (1 Form A) 24 VDC Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$5.6000 / $5.7200 | Buy Now |
|
Onlinecomponents.com | 50AMP Latching Power Relay 24VDC coil SPST-NO RoHS: Compliant | 0 |
|
$4.3700 / $9.1500 | Buy Now |
Part Details for AZ2501P2-1A-24DW
AZ2501P2-1A-24DW CAD Models
AZ2501P2-1A-24DW Part Data Attributes
|
AZ2501P2-1A-24DW
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2501P2-1A-24DW
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, 31.2VDC (Coil), DC Input, Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |