Part Details for AZ2501P2-1A-6D by American ZETTLER Inc
Overview of AZ2501P2-1A-6D by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2501P2-1A-6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 50AMP Latching Power Relay 6VDC coil SPST-NO RoHS: Compliant |
16 In Stock |
|
$3.7900 / $17.5100 | Buy Now |
|
Master Electronics | 50AMP Latching Power Relay 6VDC coil SPST-NO RoHS: Compliant |
16 In Stock |
|
$3.7900 / $17.5100 | Buy Now |
Part Details for AZ2501P2-1A-6D
AZ2501P2-1A-6D CAD Models
AZ2501P2-1A-6D Part Data Attributes
|
AZ2501P2-1A-6D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2501P2-1A-6D
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, 7.8VDC (Coil), DC Input, Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |