Part Details for AZ2501P2-1C-12DR by ZETTLER Magnetics Inc
Overview of AZ2501P2-1C-12DR by ZETTLER Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V659S12DR | Renesas Electronics Corporation | 128K x 36 3.3V Dual-Port RAM, Interleaved I/O's | |
70V657S12DRGI8 | Renesas Electronics Corporation | 32K x 36 3.3V Dual-Port RAM, Interleaved I/O's | |
70V657S12DR | Renesas Electronics Corporation | 32K x 36 3.3V Dual-Port RAM, Interleaved I/O's |
Price & Stock for AZ2501P2-1C-12DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ2501P2-1C-12DR
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 40A, AZ2501P, PCB Min Qty: 400 | 0 |
|
$4.6700 | RFQ |