Part Details for AZ2510P1-1A-24D by American ZETTLER Inc
Overview of AZ2510P1-1A-24D by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2510P1-1A-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay SPST-NO 100A 24VDC 260Ohm Through Hole RoHS: Compliant |
11 In Stock |
|
$5.4900 / $31.2600 | Buy Now |
|
Master Electronics | Electromechanical Relay SPST-NO 100A 24VDC 260Ohm Through Hole RoHS: Compliant |
11 In Stock |
|
$5.4900 / $31.2600 | Buy Now |