Part Details for AZ2510P2-1A-24D by American ZETTLER Inc
Overview of AZ2510P2-1A-24D by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2510P2-1A-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay SPST-NO 100A 24VDC 130Ohm Through Hole RoHS: Compliant |
1 In Stock |
|
$5.6400 / $62.3400 | Buy Now |
|
Master Electronics | Electromechanical Relay SPST-NO 100A 24VDC 130Ohm Through Hole RoHS: Compliant |
1 In Stock |
|
$5.6400 / $62.3400 | Buy Now |