There are no models available for this part yet.
Overview of AZ2700-1A-120ATF by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ2700-1A-120ATF by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ2700-1A-120ATF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 120V Min Qty: 100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$9.0718 | Buy Now | |
Future Electronics | AZ2700 Series SPST-NO (1 Form A) 120 V 30 A Chassis Mount Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$8.9000 / $9.1500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9200 / $9.8300 | Buy Now |