Part Details for AZ2700-1A-120AW by American ZETTLER Inc
Overview of AZ2700-1A-120AW by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2700-1A-120AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2700-1A-120AW-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 120V Min Qty: 100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$8.9446 | Buy Now |
|
Future Electronics | AZ2700 Series SPST-NO (1 Form A) 120 V 30 A Chassis Mount Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$8.7700 / $9.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8500 / $9.6900 | Buy Now |
Part Details for AZ2700-1A-120AW
AZ2700-1A-120AW CAD Models
AZ2700-1A-120AW Part Data Attributes
|
AZ2700-1A-120AW
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2700-1A-120AW
American ZETTLER Inc
Power/Signal Relay, SPST, Momentary, 2760mW (Coil), 30A (Contact), 150VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 96 V | |
Body Breadth | 33.5 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 50.5 mm | |
Coil Current(AC)-Max | 0.023 A | |
Coil Power | 2760 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@400VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@150VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 50.5mm x 33.5mm x 36mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | QUICK CONNECT |
Alternate Parts for AZ2700-1A-120AW
This table gives cross-reference parts and alternative options found for AZ2700-1A-120AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2700-1A-120AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2700-1A-120AT | Power/Signal Relay, SPST, Momentary, 2760mW (Coil), 30A (Contact), 150VDC (Contact), AC Input, AC/DC Output, Panel Mount | American ZETTLER Inc | AZ2700-1A-120AW vs AZ2700-1A-120AT |