Part Details for AZ2700-2A-110DTF by American ZETTLER Inc
Overview of AZ2700-2A-110DTF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2700-2A-110DTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2700-2A-110DTF-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 110V Min Qty: 100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$8.9418 | Buy Now |
|
Future Electronics | AZ2700 Series DPST-NO (2 Form A) 110 V 30 A Chassis Mount Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$8.7700 / $9.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0500 / $10.2800 | Buy Now |