Part Details for AZ2701-1A-48A by American ZETTLER Inc
Overview of AZ2701-1A-48A by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3434(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd |
Price & Stock for AZ2701-1A-48A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2701-1A-48A-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 48V Min Qty: 100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$8.9112 | Buy Now |
|
Future Electronics | AZ2701 Series SPST-NO (1 Form A) 48 V 30 A 40 mA Socketable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$8.7400 / $8.9900 | Buy Now |
|
Onlinecomponents.com | 30AMP Power Relay 48VAC coil SPST-NO RoHS: Compliant | 0 |
|
$7.1200 / $10.3800 | Buy Now |
Part Details for AZ2701-1A-48A
AZ2701-1A-48A CAD Models
AZ2701-1A-48A Part Data Attributes
|
AZ2701-1A-48A
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2701-1A-48A
American ZETTLER Inc
Power/Signal Relay, 1 Form X, SPST, 30A (Contact), 150VDC (Contact), AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |