Part Details for AZ2701-2A-24A by American ZETTLER Inc
Overview of AZ2701-2A-24A by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ2701-2A-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2701-2A-24A-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 24V Min Qty: 100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6111 | Buy Now |
|
Future Electronics | AZ2701 Series DPST-NO (2 Form A) 24 V 30 A 80 mA Socketable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$10.4100 / $10.6900 | Buy Now |
|
Onlinecomponents.com | 30AMP Power Relay 24VAC coil DPST RoHS: Compliant | 0 |
|
$8.4800 / $12.3600 | Buy Now |
Part Details for AZ2701-2A-24A
AZ2701-2A-24A CAD Models
AZ2701-2A-24A Part Data Attributes
|
AZ2701-2A-24A
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2701-2A-24A
American ZETTLER Inc
Power/Signal Relay, 2 Form X, DPST-NO-DM, 30A (Contact), 150VDC (Contact), AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |