There are no models available for this part yet.
Overview of AZ2701-2A-3DTWF by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ2701-2A-3DTWF by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | AZ2701 Series DPST-NO (2 Form A) 3 V 30 A 600 mA Socketable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$9.4500 / $9.7000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6800 / $11.2000 | Buy Now |