Part Details for AZ2704-2A-6AW by American ZETTLER Inc
Overview of AZ2704-2A-6AW by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AZ2704-2A-6AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2704-2A-6AW-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 6V Min Qty: 100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$10.1646 | Buy Now |
|
Future Electronics | 30A Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$9.9700 / $10.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1100 / $11.8200 | Buy Now |