There are no models available for this part yet.
Overview of AZ2705-1A-24D by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ2705-1A-24D by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ2705-1A-24D-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 24V Min Qty: 100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$8.9264 | Buy Now | |
Future Electronics | AZ2705 Series SPST-NO (1 Form A) 24 V 30 A 80 mA Chassis Mount Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$8.7600 / $9.0000 | Buy Now | ||
Onlinecomponents.com | 30AMP Power Relay 24VDC coil SPST-NO RoHS: Compliant | 0 |
|
$5.8300 / $9.6700 | Buy Now |
CAD Models for AZ2705-1A-24D by American ZETTLER Inc
Part Data Attributes for AZ2705-1A-24D by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.75
|
Relay Type
|
POWER/SIGNAL RELAY
|