There are no models available for this part yet.
Overview of AZ2705-2A-24DF by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21124DFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for AZ2705-2A-24DF by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ2705-2A-24DF-ND
|
DigiKey | RELAY GEN PURPOSE DPST 30A 24V Min Qty: 100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$9.4263 | Buy Now | |
Future Electronics | AZ2705 Series DPST-NO (2 Form A) 24 V 30 A 80 mA Chassis Mount Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$9.2500 / $9.4900 | Buy Now | ||
Onlinecomponents.com | 30AMP Power Relay 24VDC coil DPST-NO RoHS: Compliant | 0 |
|
$7.5300 / $10.9800 | Buy Now |
CAD Models for AZ2705-2A-24DF by American ZETTLER Inc
Part Data Attributes for AZ2705-2A-24DF by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|
Related Parts for AZ2705-2A-24DF
-
AZ2800-2C-24APower/Signal Relays
-
ATTINY25-20SSNRMicrocontrollers
-
AZ7500BMTR-E1Switching Regulator or Controllers
-
AXH010A0PPower Supply Modules
-
AZ23C5V6Zener Diodes
-
AZ7029ZTR-E1Power Management Circuits
-
AZ832-2C-3DSEOther Relays
-
AVM38053Snap Acting/Limit Switches
-
AZ431BZ-AE1Voltage References