Part Details for AZ270KE by Ohmite Mfg Co
Overview of AZ270KE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ270KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3661
|
Newark | 5.5W Bulk Ceramic Pulseater/ Box Rohs Compliant: Yes |Ohmite AZ270KE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2300 / $27.0400 | Buy Now |
DISTI #
AZ270KE-ND
|
DigiKey | RES 27 OHM 10% 5.5W RADIAL Min Qty: 200 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0250 | Buy Now |
DISTI #
588-AZ270KE
|
Mouser Electronics | Ceramic Composition Resistors 5.5watt 27ohm 10% High Energy Non-Ind. RoHS: Compliant | 0 |
|
$27.2300 | Order Now |
DISTI #
70583117
|
RS | 5.5W BULK CERAMIC PULSEATER | Ohmite AZ270KE RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6200 / $38.5400 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 27 Ohm 10% 5.5W Epoxy RDL RoHS: Compliant | 0 |
|
$24.8600 / $68.0800 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 15 |
|
$20.4155 / $21.4900 | Buy Now | |
|
Master Electronics | Res Ceramic Composition 27 Ohm 10% 5.5W Epoxy RDL RoHS: Compliant | 0 |
|
$24.8600 / $68.0800 | Buy Now |