Part Details for AZ2732-510-52 by American ZETTLER Inc
Overview of AZ2732-510-52 by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2732-510-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay DPDT 10A 48VDC 4.4KOhm Through Hole RoHS: Compliant |
95 In Stock |
|
$3.2000 / $4.9000 | Buy Now |
Part Details for AZ2732-510-52
AZ2732-510-52 CAD Models
AZ2732-510-52 Part Data Attributes:
|
AZ2732-510-52
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2732-510-52
American ZETTLER Inc
Electromechanical Relay, DPDT, Latched, 86VDC (Coil), 10A (Contact), 150VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ2732-510-52
This table gives cross-reference parts and alternative options found for AZ2732-510-52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2732-510-52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2732-521-52 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.044A (Coil), 12VDC (Coil), 250mW (Coil), 10A (Contact), 30VDC (Contact), AC/DC Input, Random, AC/DC Output, Through Hole-Straight Mount | American ZETTLER Inc | AZ2732-510-52 vs AZ2732-521-52 |