Part Details for AZ2800-2C-12DE by American ZETTLER Inc
Overview of AZ2800-2C-12DE by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2800-2C-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2800-2C-12DE-ND
|
DigiKey | RELAY EV CHG SOLAR DPDT 40A 12V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
36 In Stock |
|
$8.4297 / $13.7900 | Buy Now |
DISTI #
70132402
|
RS | Relay, E-Mech, Power, DPDT, Cur-Rtg 30A, Ctrl-V 12DC, Vol-Rtg 600/30AC/DC, UL, CUR | American Zettler Inc. AZ2800-2C-12DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0300 / $13.7900 | RFQ |
|
Future Electronics | AZ2800 Series DPDT 12 V 30 A Quick Connect Tabs PCB Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$10.2200 | Buy Now |
|
Onlinecomponents.com | 30AMP Power Relay 12VDC coil DPDT RoHS: Compliant |
1000 On Order |
|
$9.4900 / $13.2900 | Buy Now |
|
Master Electronics | 30AMP Power Relay 12VDC coil DPDT RoHS: Compliant |
1000 On Order |
|
$9.4900 / $13.2900 | Buy Now |
Part Details for AZ2800-2C-12DE
AZ2800-2C-12DE CAD Models
AZ2800-2C-12DE Part Data Attributes:
|
AZ2800-2C-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2800-2C-12DE
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 20.7VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ2800-2C-12DE
This table gives cross-reference parts and alternative options found for AZ2800-2C-12DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2800-2C-12DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2800-2C-6DE | Power/Signal Relay, 2 Form C, DPDT, Latched, 10.5VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2C-12DE vs AZ2800-2C-6DE |
AZ2800-2C-48DE | Power/Signal Relay, 2 Form C, DPDT, Latched, 83.4VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2C-12DE vs AZ2800-2C-48DE |
AZ2800-2CE-6DE | Power/Signal Relay, 2 Form C, DPDT, Latched, 10.5VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2C-12DE vs AZ2800-2CE-6DE |
AZ2800-2CE-24DE | Power/Signal Relay, 2 Form C, DPDT, Latched, 41.8VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2C-12DE vs AZ2800-2CE-24DE |
AZ2800-2CE-110DE | Power/Signal Relay, 2 Form C, DPDT, Latched, 190.5VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2C-12DE vs AZ2800-2CE-110DE |
AZ2800-2C-24DE | Power/Signal Relay, 2 Form C, DPDT, Latched, 41.8VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2C-12DE vs AZ2800-2C-24DE |
AZ2800-2CE-110D | Power/Signal Relay, 2 Form C, DPDT, Latched, 190.5VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2C-12DE vs AZ2800-2CE-110D |
AZ2800-2CE-12D | Power/Signal Relay, 2 Form C, DPDT, Latched, 20.7VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2C-12DE vs AZ2800-2CE-12D |
AZ2800-2CE-48D | Power/Signal Relay, 2 Form C, DPDT, Latched, 83.4VDC (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2800-2C-12DE vs AZ2800-2CE-48D |