Part Details for AZ421-1011-1HUS by American ZETTLER Inc
Overview of AZ421-1011-1HUS by American ZETTLER Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AZ421-1011-1HUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ |
Part Details for AZ421-1011-1HUS
AZ421-1011-1HUS CAD Models
AZ421-1011-1HUS Part Data Attributes
|
AZ421-1011-1HUS
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ421-1011-1HUS
American ZETTLER Inc
Power/Signal Relay, 4PDT, Momentary, 0.065A (Coil), 12VDC (Coil), 780mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 18.7 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.065 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 780 mW | |
Coil Resistance | 185 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 30mm x 18.7mm x 30mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP ON |