Part Details for AZ421-V80-1L by American ZETTLER Inc
Overview of AZ421-V80-1L by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ421-V80-1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 4PDT 2A 12VDC 450Ohm Socket RoHS: Compliant |
2 In Stock |
|
$41.0300 / $172.5400 | Buy Now |
|
Master Electronics | Electromechanical Relay 4PDT 2A 12VDC 450Ohm Socket RoHS: Compliant |
2 In Stock |
|
$41.0300 / $172.5400 | Buy Now |