Part Details for AZ428-C07-210 by American ZETTLER Inc
Overview of AZ428-C07-210 by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ428-C07-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 1KOhm 2A DPDT (24x18.7x31)mm THT General Purpose Relay RoHS: Compliant |
50 In Stock |
|
$45.1600 / $163.6600 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 1KOhm 2A DPDT (24x18.7x31)mm THT General Purpose Relay RoHS: Compliant |
50 In Stock |
|
$45.1600 / $163.6600 | Buy Now |