Part Details for AZ431-C07-10L by American ZETTLER Inc
Overview of AZ431-C07-10L by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ431-C07-10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6PDT 2A 23VDC 1KOhm Socket RoHS: Compliant |
12 In Stock |
|
$27.5300 / $168.6800 | Buy Now |
|
Master Electronics | Electromechanical Relay 6PDT 2A 23VDC 1KOhm Socket RoHS: Compliant |
12 In Stock |
|
$27.5300 / $168.6800 | Buy Now |