Part Details for AZ431-V09-10LUS by American ZETTLER Inc
Overview of AZ431-V09-10LUS by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AZ431-V09-10LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6PDT 2A 12VDC 320Ohm Socket RoHS: Compliant |
24 In Stock |
|
$54.7900 / $103.6700 | Buy Now |
|
Master Electronics | Electromechanical Relay 6PDT 2A 12VDC 320Ohm Socket RoHS: Compliant |
24 In Stock |
|
$54.7900 / $103.6700 | Buy Now |