Part Details for AZ4580MTR-E1 by Diodes Incorporated
Overview of AZ4580MTR-E1 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ4580MTR-E1
AZ4580MTR-E1 CAD Models
AZ4580MTR-E1 Part Data Attributes
|
AZ4580MTR-E1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ4580MTR-E1
Diodes Incorporated
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 31620 | |
Width | 3.9 mm |
Alternate Parts for AZ4580MTR-E1
This table gives cross-reference parts and alternative options found for AZ4580MTR-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ4580MTR-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN4580 | Operational Amplifier, 2 Func, 3000uV Offset-Max, PDSO8, SOP-8 | Kodenshi Corporation | AZ4580MTR-E1 vs SN4580 |
MC4580L-K08-2030-R | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DFN-8 | Unisonic Technologies Co Ltd | AZ4580MTR-E1 vs MC4580L-K08-2030-R |
MC4580G-SM1-T | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, MSOP-8 | Unisonic Technologies Co Ltd | AZ4580MTR-E1 vs MC4580G-SM1-T |
AZ4580M-E1 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOIC-8 | Diodes Incorporated | AZ4580MTR-E1 vs AZ4580M-E1 |
MC4580G-P08-T | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, TSSOP-8 | Unisonic Technologies Co Ltd | AZ4580MTR-E1 vs MC4580G-P08-T |
MC4580G-K08-2030-R | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DFN-8 | Unisonic Technologies Co Ltd | AZ4580MTR-E1 vs MC4580G-K08-2030-R |
NJM8801E | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8 | Nisshinbo Micro Devices | AZ4580MTR-E1 vs NJM8801E |
SN4580 | OP-AMP | Kodenshi Sensing | AZ4580MTR-E1 vs SN4580 |