Part Details for AZ5-24DSE by American ZETTLER Inc
Overview of AZ5-24DSE by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ5-24DSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 2.8KOhm 1A SPDT (15.5x10.5x11.5)mm THT Power Relay RoHS: Compliant |
476 In Stock |
|
$23.8500 / $117.7800 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 2.8KOhm 1A SPDT (15.5x10.5x11.5)mm THT Power Relay RoHS: Compliant |
476 In Stock |
|
$23.8500 / $117.7800 | Buy Now |