Part Details for AZ576-1C-24DE by American ZETTLER Inc
Overview of AZ576-1C-24DE by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for AZ576-1C-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ576-1C-24DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 20A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
161 In Stock |
|
$1.7316 / $3.0800 | Buy Now |
DISTI #
70954484
|
RS | 20A Mini Power Relay SPDT 24VDC | American Zettler Inc. AZ576-1C-24DE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 | RFQ |
|
Future Electronics | AZ576 Series 20 A SPDT 24 VDC Class F Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Container: Box | 500Box |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | Miniature Power Relay - SPDT (1 Form C) - 24VDC Coil - 20A Contact - 480VAC / 30VDC Switching - 5540VA / 510W Load Switching - Fully Sealed - PC Pin. RoHS: Compliant | 0 |
|
$1.5400 / $2.5000 | Buy Now |
DISTI #
77831961
|
Verical | AZ576-1C-24DE Min Qty: 500 Package Multiple: 500 Date Code: 2410 | Americas - 500 |
|
$2.0000 | Buy Now |
Part Details for AZ576-1C-24DE
AZ576-1C-24DE CAD Models
AZ576-1C-24DE Part Data Attributes
|
AZ576-1C-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ576-1C-24DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 36VDC (Coil), 20A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |