Part Details for AZ5CE010 by Schneider Electric
Overview of AZ5CE010 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AZ5CE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-AZ5CE010-ND
|
DigiKey | CABLE ENDS Min Qty: 1 Lead time: 5 Weeks Container: Box |
767 In Stock |
|
$0.1690 / $0.3900 | Buy Now |
DISTI #
996-AZ5CE010
|
Mouser Electronics | Cable Mounting & Accessories CABLE ENDS RoHS: Compliant | 105 |
|
$0.1680 / $0.3800 | Buy Now |
DISTI #
71203313
|
RS | Cable end insulated, 1 sq mm, medium size, red, dispenser-pack, NF | Schneider Electric AZ5CE010 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2380 / $0.3400 | RFQ |
Part Details for AZ5CE010
AZ5CE010 CAD Models
AZ5CE010 Part Data Attributes
|
AZ5CE010
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
AZ5CE010
Schneider Electric
Terminal Block Accessory, Ferrule, Copper,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Approvals | NFC; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Size-Max | 18 AWG |