AZ5DE010
Schneider Electric
Description: Terminal Block Accessory, Ferrule, Copper,

Overview of AZ5DE010 by Schneider Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for AZ5DE010 by Schneider Electric

Part # Manufacturer Description Stock Price Buy
DISTI # 92B6812
Newark Term, Twin Wire Ferrule, 18Awg, Red, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mmâ², Pin Length:8Mm, Insulator Colour:Red, Product Range:Linergy Tr Series, Overall Length:15Mm, Terminal Material:Copper Rohs Compliant: Yes |Schneider Electric AZ5DE010 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.2240
  • 1,000 $0.2160
$0.2160 / $0.2240 Buy Now
DISTI # 4008-AZ5DE010-ND
DigiKey TWIN CABLE END/SOLD IN LOTS OF 5 Min Qty: 500 Lead time: 5 Weeks Container: Box Temporarily Out of Stock
  • 500 $0.2862
$0.2862 Buy Now
DISTI # 996-AZ5DE010
Mouser Electronics Terminals CABLE END RoHS: Compliant 556
  • 1 $0.4800
  • 10 $0.3590
  • 100 $0.3310
  • 500 $0.2800
  • 1,000 $0.2470
$0.2470 / $0.4800 Buy Now

CAD Models for AZ5DE010 by Schneider Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ5DE010 by Schneider Electric

AZ5DE010
Schneider Electric
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHNEIDER ELECTRIC SA
Reach Compliance Code
unknown
Samacsys Manufacturer
Schneider Electric
Approvals
CSA; NFC
Assembly Item Name
FERRULE
Connector Support Type
TERMINAL BLOCK ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
PLASTIC
MIL Conformance
NO
Material
COPPER
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Wire Size-Max
18 AWG
Want to compare parts?
  1. AZ5DE010
    Schneider Electric
    Terminal Block Accessory, Ferrule, Copper,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ5DE010 by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ5DE010 by Schneider Electric

Select Manufacturer
Which Manufacturer of AZ5DE010 would you like to use for your alert(s)?
  • Please alert me when AZ5DE010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ5DE010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ5DE010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ5DE010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ5DE010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ5DE010 by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: