Part Details for AZ5DE025 by Schneider Electric
Overview of AZ5DE025 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for AZ5DE025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C5153
|
Newark | Term, Twin Wire Ferrule, 14Awg, Gray, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Pin Length:10Mm, Insulator Colour:Gray, Product Range:Linergy Tr Series, Overall Length:18.5Mm Rohs Compliant: Yes |Schneider Electric AZ5DE025 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 / $0.3100 | Buy Now |
DISTI #
4008-AZ5DE025-ND
|
DigiKey | CONN FERRULE 14AWG GRAY 1=1 Min Qty: 1 Lead time: 5 Weeks Container: Box |
524 In Stock |
|
$0.3200 / $0.7200 | Buy Now |
DISTI #
996-AZ5DE025
|
Mouser Electronics | Terminals TWIN CABLE END RoHS: Compliant | 179 |
|
$0.3200 / $0.6800 | Buy Now |
Part Details for AZ5DE025
AZ5DE025 CAD Models
AZ5DE025 Part Data Attributes
|
AZ5DE025
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
AZ5DE025
Schneider Electric
Terminal Block Accessory, Ferrule, Copper
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Approvals | CSA; NFC | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Size-Max | 14 AWG |