There are no models available for this part yet.
Overview of AZ5Y-1C-24DSE by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for AZ5Y-1C-24DSE by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | POWER/SIGNAL RELAY, 1 FORM C, SPDT, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 216MW (COIL), 1A (CONTACT), 150VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTP | 8 |
|
$6.1600 / $8.4000 | Buy Now | ||
Quest Components | POWER/SIGNAL RELAY, 1 FORM C, SPDT, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 216MW (COIL), 1A (CONTACT), 150VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTP | 2 |
|
$13.3980 / $14.3550 | Buy Now |
CAD Models for AZ5Y-1C-24DSE by American ZETTLER Inc
Part Data Attributes for AZ5Y-1C-24DSE by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
10.16 mm
|
Body Height
|
11 mm
|
Body Length or Diameter
|
15.49 mm
|
Coil Current(DC)-Max
|
0.009 A
|
Coil Operate Voltage(DC)
|
16.8 V
|
Coil Power
|
216 mW
|
Coil Resistance
|
2800 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Coil Voltage-Nom
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
60VA@300VAC
|
Contact (AC) Max Rating R Load
|
1A@300VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Power Rating R Load
|
30W@150VDC
|
Contact (DC) Max Rating R Load
|
1A@150VDC
|
Contact Resistance
|
50 mΩ
|
Contact Voltage(AC)-Max
|
300 V
|
Contact Voltage(DC)-Max
|
150 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
500000 Cycle(s)
|
End Contact Material
|
Silver Palladium
|
End Contact Plating
|
GOLD
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals
|
6
|
Operate Time
|
7 ms
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-25 °C
|
Physical Dimension
|
15.49mm x 10.16mm x 11mm
|
Reference Standard
|
CSA; FCC; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
9 ms
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Length
|
0.003500127000254001 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for AZ5Y-1C-24DSE
This table gives cross-reference parts and alternative options found for AZ5Y-1C-24DSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ5Y-1C-24DSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ5X-1C-24DSE | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 216mW (Coil), 1A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | American ZETTLER Inc | AZ5Y-1C-24DSE vs AZ5X-1C-24DSE |
Related Parts for AZ5Y-1C-24DSE
-
AZ952-1C-24DSEPower/Signal Relays
-
TMK325B7226MM-TRFixed Capacitors
-
26-60-4040Headers and Edge Type Connectors
-
CF14JT27K0Fixed Resistors
-
BC847C-7-FSmall Signal Bipolar Transistors
-
EP2AGX95DF25C6NField Programmable Gate Arrays
-
V47CH8Non-linear Resistors
-
NL27WZ14DFT2GGates
-
LTC1609ACSWAnalog to Digital Converters