There are no models available for this part yet.
Overview of AZ5Y-1C-24DSE by ZETTLER Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ5Y-1C-24DSE by ZETTLER Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 268 |
|
RFQ | ||||
Quest Components | POWER/SIGNAL RELAY, 1 FORM C, SPDT, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 216MW (COIL), 1A (CONTACT), 150VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTP | 214 |
|
$11.1520 / $15.6825 | Buy Now |
CAD Models for AZ5Y-1C-24DSE by ZETTLER Components Inc
Related Parts for AZ5Y-1C-24DSE
-
AZ952-1C-24DSEPower/Signal Relays
-
TMK325B7226MM-TRFixed Capacitors
-
26-60-4040Headers and Edge Type Connectors
-
CF14JT27K0Fixed Resistors
-
BC847C-7-FSmall Signal Bipolar Transistors
-
EP2AGX95DF25C6NField Programmable Gate Arrays
-
V47CH8Non-linear Resistors
-
NL27WZ14DFT2GGates
-
LTC1609ACSWAnalog to Digital Converters