Part Details for AZ6-4CH-24D by American ZETTLER Inc
Overview of AZ6-4CH-24D by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ6-4CH-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 388Ohm 10A 4PDT (27.5x41x42)mm Socket Power Relay RoHS: Compliant |
1 In Stock |
|
$24.1500 / $130.0500 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 388Ohm 10A 4PDT (27.5x41x42)mm Socket Power Relay RoHS: Compliant |
1 In Stock |
|
$24.1500 / $130.0500 | Buy Now |