There are no models available for this part yet.
Overview of AZ6951-5 by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AZ6951-5 by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ6951-5-ND
|
DigiKey | RELAY GENERAL PURPOSE SPST 5A 5V Min Qty: 800 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1362 | Buy Now | |
Future Electronics | AZ6951 Series 5 A SPST (1 Form A) 5 VDC Subminiature Sensitive Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 13Box |
|
$1.0200 / $1.1600 | Buy Now | ||
Onlinecomponents.com | Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole RoHS: Compliant |
999 In Stock |
|
$1.2100 / $2.0100 | Buy Now | ||
Master Electronics | Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole RoHS: Compliant |
999 In Stock |
|
$1.2100 / $2.0100 | Buy Now |
CAD Models for AZ6951-5 by American ZETTLER Inc
Part Data Attributes for AZ6951-5 by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
JESD-609 Code
|
e3
|
Relay Type
|
POWER/SIGNAL RELAY
|
Terminal Finish
|
TIN
|
Alternate Parts for AZ6951-5
This table gives cross-reference parts and alternative options found for AZ6951-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ6951-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ6951-12 | Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ6951-5 vs AZ6951-12 |
AZ6951-6 | Power/Signal Relay, 1 Form A, SPST, Latched, 7.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ6951-5 vs AZ6951-6 |
AZ6951-24 | Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ6951-5 vs AZ6951-24 |
Related Parts for AZ6951-5
-
AZ6951-24Power/Signal Relays
-
EKZM160ELL102MJ16SFixed Capacitors
-
159220-2002Headers and Edge Type Connectors
-
ATXMEGA16C4-CUMicrocontrollers
-
NTE5953Rectifier Diodes
-
LRC-LR1206LF-01-R050-FFixed Resistors
-
B0515XT-2WR2Power Supply Modules
-
AZ23C13_R2_00001Zener Diodes
-
AZ39150S-3.3TRE1Linear Regulator ICs